845-028-558-812

Heilind Number:EDA845-028-558-812
Manufacturer:EDAC
Manufacturer Number:845-028-558-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-558-812

Detailed Description

Elevate your PCB connectivity with our dual-row Board To Board Card Edge Connector. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures reliable performance in demanding environments. With 28 positions and a compact pitch of .1 inch, it offers high-density connectivity for your applications. The copper alloy contacts guarantee excellent conductivity, while the right-angle mount orientation saves space on your board. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various industries. Upgrade your design with our high-quality PCB connector.