845-028-559-101

Heilind Number:EDA845-028-559-101
Manufacturer:EDAC
Manufacturer Number:845-028-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-559-101

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board Card Edge Connector. Boasting a vibrant green hue, this connector features 28 contact positions with a single row layout, ensuring seamless data transmission. Crafted with precision, the housing material is UL 94V-0 Diallyl Phthalate, guaranteeing durability and safety. Each contact is made of high-quality Copper Alloy, offering excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector is ideal for compact designs. Its right-angle mount orientation provides flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures reliable performance in various environments. Elevate your connectivity solutions with this essential component.