845-028-559-102

Heilind Number:EDA845-028-559-102
Manufacturer:EDAC
Manufacturer Number:845-028-559-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-559-102

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector, designed for seamless integration in various applications. With a right angle mount orientation, this connector ensures efficient space utilization on your PCB layout. The durable UL 94V-0 Diallyl Phthalate housing material guarantees reliable performance, even in harsh environments. Featuring 28 positions and a pitch of .1 inch, it offers ample connectivity options with precise signal transmission. Crafted with copper alloy contacts, it ensures optimal conductivity for uninterrupted data flow. Operating within a wide temperature range of -40 to 105°C, it's suitable for both standard and demanding operating conditions. Trust in this connector for secure and high-performance board-to-board connections in your projects.