845-028-559-103

Heilind Number:EDA845-028-559-103
Manufacturer:EDAC
Manufacturer Number:845-028-559-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-559-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-559-103

Detailed Description

Elevate your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector boasts 28 positions and a 3A amperage, ensuring reliable power and data transfer. Crafted from UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees durability and conductivity. With a pitch of .1 inches and right angle mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various environments. Trust in our connector for efficient and secure PCB connections.