845-028-559-108

Heilind Number:EDA845-028-559-108
Manufacturer:EDAC
Manufacturer Number:845-028-559-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-559-108

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a right-angle mount orientation, ideal for space-saving applications. With 28 positions and a single row layout, it offers efficient and reliable connectivity. The green housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety. Crafted with copper alloy contacts, it guarantees excellent conductivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for diverse environments. Upgrade your setup with this essential component for seamless PCB connections.