845-028-559-112

Heilind Number:EDA845-028-559-112
Manufacturer:EDAC
Manufacturer Number:845-028-559-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-559-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-559-112

Detailed Description

Enhance connectivity in your electronic designs with our high-performance 28-position Board To Board PCB Connector. Designed for seamless integration, this connector features a right-angle mount orientation, perfect for space-saving layouts. Crafted with precision, it boasts durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable power delivery. With a low amperage rating of 3A and a wide operating temperature range of -40 to 105°C, it guarantees optimal performance in various environments. The .1-inch pitch and .2-inch row spacing make it ideal for dense PCB layouts, offering efficient signal transmission. Elevate your connectivity solutions with this essential component in the realm of electronic manufacturing.