845-028-559-201

Heilind Number:EDA845-028-559-201
Manufacturer:EDAC
Manufacturer Number:845-028-559-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-559-201

Detailed Description

Enhance connectivity in your devices with this efficient Card Edge Connector. Designed for seamless integration on PCBs, this two-row connector features 28 positions, ensuring ample connectivity for your circuitry. Crafted with durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees reliable performance in a wide temperature range from -40 to 105 °C. Its right-angle mount orientation offers convenient installation, while a pitch of .1 inch and row spacing of .2 inch provide precise and secure connections. Upgrade your devices with this essential component for optimal functionality.