845-028-559-212

Heilind Number:EDA845-028-559-212
Manufacturer:EDAC
Manufacturer Number:845-028-559-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-559-212

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features two rows with a total of 28 positions, ensuring efficient data transmission. The right-angle mount orientation allows for convenient installation, while the durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material guarantee long-lasting reliability. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is achieved for optimal signal transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications, making it an essential component for your electronic projects. Upgrade your connectivity solutions today with this green-colored connector.