845-028-559-403

Heilind Number:EDA845-028-559-403
Manufacturer:EDAC
Manufacturer Number:845-028-559-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-559-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-559-403

Detailed Description

Upgrade your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 28 positions in a single row, ensuring efficient and reliable data transfer. The right-angle mount orientation offers flexibility in installation, while the durable UL 94V-0 Diallyl Phthalate housing material guarantees longevity. With a pitch of .1 inches and row spacing of .2 inches, precision and stability are maintained, even in demanding applications. Crafted from copper alloy, the contacts provide optimal conductivity, while the green color adds a touch of style to your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial and commercial environments. Trust in its performance to streamline your connectivity needs.