845-028-559-404

Heilind Number:EDA845-028-559-404
Manufacturer:EDAC
Manufacturer Number:845-028-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-559-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-559-404

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 28 positions in a single row, ensuring efficient data transmission. The right angle mount orientation allows for easy installation on your PCB, while the durable UL 94V-0 Diallyl Phthalate housing material guarantees reliable performance even in harsh environments. With a contact material of Copper Alloy and an operating temperature range of -40 to 105 °C, this connector offers both conductivity and durability. Ideal for green boards, it's a must-have component for your electronic assemblies. Elevate your connectivity solutions with this essential connector.