845-028-559-412

Heilind Number:EDA845-028-559-412
Manufacturer:EDAC
Manufacturer Number:845-028-559-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-559-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-559-412

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features 28 positions in a single row, ensuring optimal efficiency in your electronic assembly. The green housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees both durability and safety. With a contact material of Copper Alloy and a pitch of .1 inches, this connector offers reliable conductivity. Its right-angle mount orientation and compact .2-inch row spacing provide versatility in installation. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for various industrial applications. Upgrade your PCB setup with this high-performance connector, a must-have in any electronic engineer's toolkit.