845-028-559-508

Heilind Number:EDA845-028-559-508
Manufacturer:EDAC
Manufacturer Number:845-028-559-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-559-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-559-508

Detailed Description

Enhance connectivity in your electronics with this high-quality Board To Board PCB Connector. Designed for optimal performance, it features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable power transmission. With two rows and 28 positions, it offers ample space for precision connections on your circuit board. The right-angle mount orientation allows for efficient PCB assembly, while the tight pitch and row spacing of .1 and .2 inches, respectively, ensure a secure fit. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Upgrade your system's connectivity with this green-colored connector, a must-have in any electronics toolkit.