845-028-559-603

Heilind Number:EDA845-028-559-603
Manufacturer:EDAC
Manufacturer Number:845-028-559-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-559-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-559-603

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 28 positions in a single row, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees long-lasting reliability even in challenging environments. With a contact material of Copper Alloy and a pitch of .1 inches, it offers optimal conductivity. Its right-angle mount orientation and compact design make it ideal for space-saving installations. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for various applications in electronics, telecommunications, and more. Upgrade your connectivity solutions with this essential component.