845-028-559-604

Heilind Number:EDA845-028-559-604
Manufacturer:EDAC
Manufacturer Number:845-028-559-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-559-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-559-604

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, its right angle mount orientation and compact form factor make it ideal for space-saving applications. With 28 positions and a single row configuration, it offers ample connectivity options while ensuring efficient signal transmission. Crafted from UL 94V-0 Diallyl Phthalate housing material and featuring copper alloy contacts, this connector guarantees durability and reliability even in harsh operating environments. Its 3A amperage and wide operating temperature range of -40 to 105°C further enhance its versatility. Perfect for demanding electronic systems, this green connector is a must-have component for your projects.