845-028-559-802

Heilind Number:EDA845-028-559-802
Manufacturer:EDAC
Manufacturer Number:845-028-559-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-559-802

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green color. With two rows and a total of 28 positions, it offers ample connectivity for your PCB assembly. The copper alloy contact material ensures reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise positioning. Perfect for right-angle mounting, it accommodates a wide range of applications. Operating efficiently in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance even in demanding environments. Upgrade your connectivity solutions with this essential component.