845-028-559-804

Heilind Number:EDA845-028-559-804
Manufacturer:EDAC
Manufacturer Number:845-028-559-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-559-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-559-804

Detailed Description

Enhance your PCB connectivity with our dual-row Board To Board PCB Connector, designed for seamless integration in your electronic assemblies. Featuring a total of 28 positions with a 0.1-inch pitch and 0.2-inch row spacing, this connector ensures reliable contact between your circuit boards. Crafted with copper alloy contacts and a durable UL 94V-0 Diallyl Phthalate housing, it guarantees both high conductivity and robust performance, even in harsh operating environments. The right-angle mount orientation offers versatile installation options, while the wide operating temperature range of -40 to 105°C ensures suitability for a variety of applications. Upgrade your connections today with this essential component.