845-028-559-808

Heilind Number:EDA845-028-559-808
Manufacturer:EDAC
Manufacturer Number:845-028-559-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-559-808

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 28 positions spread across two rows, allowing for efficient signal transmission. The right-angle mount orientation offers flexibility in crowded PCB layouts while ensuring a secure connection. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, it guarantees durability and reliability even in harsh environments. With a low pitch of .1 inches and row spacing of .2 inches, it provides excellent signal integrity. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for diverse applications. Upgrade your connectivity solutions with this essential component.