845-028-559-812

Heilind Number:EDA845-028-559-812
Manufacturer:EDAC
Manufacturer Number:845-028-559-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-559-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-559-812

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Engineered for durability and efficiency, this connector features 28 positions with a compact .1-inch pitch and convenient right angle mount orientation. The housing material, UL 94V-0 Diallyl Phthalate, ensures robust protection in various operating environments, from -40 to 105°C. Each row is spaced .2 inches apart, allowing for seamless integration and reliable signal transmission. Crafted with precision, the contact material is made of Copper Alloy for optimal conductivity. Whether for industrial or commercial applications, this green connector guarantees superior performance and longevity. Upgrade your setup today with this essential component.