845-028-560-201

Heilind Number:EDA845-028-560-201
Manufacturer:EDAC
Manufacturer Number:845-028-560-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-560-201

Detailed Description

Enhance connectivity within your electronic devices with this 28-position straight-mount board-to-board PCB connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in various operating environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient signal transmission. The copper alloy contacts guarantee secure and stable connections, while the 3A amperage rating supports high-power applications. Operating seamlessly in temperatures ranging from -40 to 105°C, this green-colored connector is a versatile and essential component for your PCB assembly projects.