845-028-560-207

Heilind Number:EDA845-028-560-207
Manufacturer:EDAC
Manufacturer Number:845-028-560-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-560-207

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector, designed for seamless board-to-board integration. With a compact pitch of .1 inches and 28 positions, it offers high-density installation capabilities. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety in operation, even in challenging environments with an operating temperature range of -40 to 105 °C. Each contact is made of high-quality Copper Alloy, guaranteeing optimal conductivity. Its straight mount orientation and .2-inch row spacing make it easy to align and secure in place. Upgrade your electronic assemblies with this green-colored connector, perfect for a wide range of applications.