845-028-560-212

Heilind Number:EDA845-028-560-212
Manufacturer:EDAC
Manufacturer Number:845-028-560-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-560-212

Detailed Description

Enhance your PCB connectivity with our Board-To-Board Card Edge Connector, featuring a convenient straight mount orientation. Designed for seamless integration, this connector boasts two rows with a pitch of .1 inch and a row spacing of .2 inch, accommodating up to 28 positions for versatile connectivity options. Crafted with high-quality UL 94V-0 Diallyl Phthalate housing and durable copper alloy contact material, it ensures reliable performance in a wide operating temperature range from -40 to 105°C. Upgrade your electronic assemblies with this essential component, perfect for various applications in industrial settings, telecommunications, and beyond. Trust in its efficient 3A amperage capacity and robust construction for secure and stable connections. Elevate your PCB design with this essential connector for optimal performance and longevity.