845-028-560-502

Heilind Number:EDA845-028-560-502
Manufacturer:EDAC
Manufacturer Number:845-028-560-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-560-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-560-502

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Designed for seamless integration on green PCBs, its durable UL 94V-0 Diallyl Phthalate housing ensures reliable performance even in demanding environments. Featuring two rows of 28 copper alloy contacts with a pitch of .1 inches, it facilitates efficient signal transmission with minimal interference. The straight mount orientation and .2-inch row spacing make it easy to install, while its wide operating temperature range of -40 to 105°C guarantees consistent functionality in various conditions. Trust in this connector for exceptional quality and long-lasting connectivity in your projects.