845-028-560-504

Heilind Number:EDA845-028-560-504
Manufacturer:EDAC
Manufacturer Number:845-028-560-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-560-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-560-504

Detailed Description

Enhance your PCB connectivity with our versatile Board To Board PCB Connectors. Featuring a sleek green design and crafted with durable UL 94V-0 Diallyl Phthalate housing material, these connectors ensure reliable performance in any setting. With two rows and a total of 28 positions, they offer ample connectivity options for your devices. The copper alloy contact material guarantees secure and efficient data transfer, while the .1-inch pitch and .2-inch row spacing make for easy installation. Suitable for a wide range of applications, these connectors are designed for straight mount orientation and can withstand temperatures ranging from -40 to 105°C. Elevate your PCB assembly with these high-quality connectors.