845-028-560-512

Heilind Number:EDA845-028-560-512
Manufacturer:EDAC
Manufacturer Number:845-028-560-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-560-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-560-512

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring a sleek green design, this connector offers a reliable link between two circuit boards, with two rows and 28 positions for seamless integration. Crafted with precision, it boasts UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, ensuring durability and efficient conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for easy installation and secure connections. Its straight mount orientation further simplifies setup, while the wide operating temperature range of -40 to 105 °C guarantees optimal performance even in challenging environments. Upgrade your electronic projects with this essential connector, a must-have in any tech enthusiast's toolkit.