845-028-560-802

Heilind Number:EDA845-028-560-802
Manufacturer:EDAC
Manufacturer Number:845-028-560-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-560-802

Detailed Description

Enhance your connectivity solutions with our versatile Board To Board PCB Connector. Designed for seamless integration, this connector features a compact form factor with two rows and 28 positions, allowing for efficient data transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing and high-quality Copper Alloy contacts, it ensures reliable performance in demanding environments. The straight mount orientation, along with a pitch of .1 inches and row spacing of .2 inches, facilitates easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal functionality even in extreme conditions. Upgrade your electronic assemblies with this essential component, perfect for a wide range of applications.