845-028-560-804

Heilind Number:EDA845-028-560-804
Manufacturer:EDAC
Manufacturer Number:845-028-560-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-560-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-560-804

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connectors in an attractive green hue. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate, these connectors ensure secure and reliable connections in any application. With two rows and 28 positions, they offer ample space for intricate circuitry. The contact material, Copper Alloy, guarantees excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Designed for straight mount orientation, they are easy to install on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for both standard and challenging environments. Trust in our connectors to deliver optimal performance and durability for all your electronic projects.