845-028-560-807

Heilind Number:EDA845-028-560-807
Manufacturer:EDAC
Manufacturer Number:845-028-560-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-560-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-560-807

Detailed Description

Enhance your PCB connectivity with this versatile Board to Board Card Edge Connector. Featuring two rows with a total of 28 positions, it ensures seamless communication between your devices. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability even in harsh conditions, with a wide operating temperature range from -40 to 105°C. Designed for efficiency, it offers a pitch of .1 inches, ideal for compact setups, and a row spacing of .2 inches. The copper alloy contact material ensures optimal conductivity, while the straight mount orientation simplifies installation. Perfect for a range of applications, from industrial machinery to consumer electronics, this connector is a crucial component for seamless PCB integration.