845-028-560-808

Heilind Number:EDA845-028-560-808
Manufacturer:EDAC
Manufacturer Number:845-028-560-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-560-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-560-808

Detailed Description

Upgrade your connectivity game with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 28 positions with dual rows, ensuring efficient data transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is achieved for optimal signal transfer. Crafted with copper alloy contacts, reliability is paramount. Operating in a wide temperature range from -40 to 105°C, it is suitable for diverse environments. Its straight mount orientation offers versatility in installation. Elevate your electronic projects with this essential connector, perfect for applications in networking, telecommunications, and beyond.