845-029-500-607

Heilind Number:EDA845-029-500-607
Manufacturer:EDAC
Manufacturer Number:845-029-500-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-029-500-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-029-500-607

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a single row configuration with 29 positions, this connector ensures efficient signal transmission within your circuitry. Crafted with precision, the contact material is made of durable Copper Alloy, guaranteeing reliable conductivity. The housing material, UL 94V-0 Diallyl Phthalate, offers superior protection against environmental factors, making it ideal for a wide range of applications. With a pitch of .1 inch and row spacing of .2 inches, this connector facilitates easy and secure board-to-board connections. Its straight mount orientation further simplifies installation, while the operating temperature range of -40 to 105°C ensures optimal performance even in harsh conditions. Elevate your electronic design with this essential component, a must-have in any engineer's toolkit.