845-029-520-101

Heilind Number:EDA845-029-520-101
Manufacturer:EDAC
Manufacturer Number:845-029-520-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-029-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-029-520-101

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts 29 positions in a single row with a pitch of .1 inch, ensuring efficient data transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable performance even in harsh environments. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures versatility. Ideal for diverse electronic applications, this green connector is a must-have for any PCB project. Elevate your connectivity game with this essential component.