845-029-520-102

Heilind Number:EDA845-029-520-102
Manufacturer:EDAC
Manufacturer Number:845-029-520-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-029-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-029-520-102

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration onto your PCB, it features 29 positions with a single row layout, ensuring efficient signal transfer. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliable operation even in demanding environments. Copper alloy contacts provide optimal conductivity, while a 0.1-inch pitch and 0.2-inch row spacing allow for precise alignment. With an amperage rating of 3A and an operating temperature range spanning from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation offers flexibility in installation, making it a versatile choice for your connectivity needs. Elevate your PCB design with this essential component, a perfect solution for seamless data transmission.