845-029-520-404

Heilind Number:EDA845-029-520-404
Manufacturer:EDAC
Manufacturer Number:845-029-520-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-029-520-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-029-520-404

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 29 positions with a single row layout, ensuring efficient signal transmission. The contact material, made of durable Copper Alloy, guarantees reliable conductivity. The housing, constructed from UL 94V-0 Diallyl Phthalate, offers robust protection. With a pitch of .1 inches and row spacing of .2 inches, it provides precise alignment for seamless installation. Suitable for a wide range of applications, this connector operates flawlessly even in extreme temperatures ranging from -40 to 105 °C. Elevate your connectivity solutions with this essential component.