845-029-520-412

Heilind Number:EDA845-029-520-412
Manufacturer:EDAC
Manufacturer Number:845-029-520-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-029-520-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-029-520-412

Detailed Description

Elevate your connectivity with this high-performance board-to-board PCB connector. Designed for precision and durability, it features a sleek green housing crafted from UL 94V-0 Diallyl Phthalate. With 29 positions and a single row layout, it's perfect for streamlined connections. The copper alloy contact material ensures reliable conductivity, while the 3A amperage and operating temperature range of -40 to 105°C guarantee optimal performance in various environments. With a pitch of .1 inches and row spacing of .2 inches, this connector offers seamless integration, whether for professional or DIY projects. Its straight mount orientation adds versatility, making it a must-have component for your electronic setup. Upgrade your connectivity solutions with this essential connector.