845-029-520-608

Heilind Number:EDA845-029-520-608
Manufacturer:EDAC
Manufacturer Number:845-029-520-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-029-520-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-029-520-608

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 29 positions in a single row, providing ample space for efficient data transfer. The durable housing is crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability in various environmental conditions. With a low-profile design and straight mount orientation, it is ideal for compact electronic devices. The copper alloy contact material guarantees excellent conductivity, while the 3A amperage and .1-inch pitch offer optimized power delivery. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your PCB connectivity with this essential component.