845-029-521-102

Heilind Number:EDA845-029-521-102
Manufacturer:EDAC
Manufacturer Number:845-029-521-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-029-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-029-521-102

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring 29 positions in a single row, this connector ensures seamless data transfer with a contact material of durable Copper Alloy. The housing material, UL 94V-0 Diallyl Phthalate, guarantees both safety and reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your board. Operating efficiently in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this Straight mount orientation connector, designed for optimal performance in demanding environments.