845-029-521-103

Heilind Number:EDA845-029-521-103
Manufacturer:EDAC
Manufacturer Number:845-029-521-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-029-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-029-521-103

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Featuring 29 positions in a single row configuration, it offers seamless connectivity for your electronic components. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety in operation. With a contact material of Copper Alloy and a pitch of .1 inches, this connector guarantees reliable signal transmission. Its straight mount orientation and compact design make it perfect for space-constrained applications. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Upgrade your electronics assembly with this efficient and dependable connector.