845-029-521-104

Heilind Number:EDA845-029-521-104
Manufacturer:EDAC
Manufacturer Number:845-029-521-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-029-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-029-521-104

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration in electronic assemblies, it boasts 29 positions with a .1-inch pitch, ensuring precise and reliable contact. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and longevity, even in harsh operating conditions ranging from -40 to 105°C. Each contact is crafted from Copper Alloy, providing excellent conductivity for optimal signal transmission. With a straight mount orientation and compact design, it offers versatility in various PCB configurations. Upgrade your system's connectivity with this essential component.