845-029-521-107

Heilind Number:EDA845-029-521-107
Manufacturer:EDAC
Manufacturer Number:845-029-521-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-029-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-029-521-107

Detailed Description

Enhance your PCB connectivity with our Board to Board Card Edge Connector, featuring 29 positions for seamless integration. Designed for optimal performance, this connector boasts a 3A amperage and durable housing material made of UL 94V-0 Diallyl Phthalate. The copper alloy contact material ensures reliable conductivity, even in harsh environments with an operating temperature range of -40 to 105°C. With a sleek green color and straight mount orientation, this connector is not only functional but visually appealing. Elevate your electronic designs with this essential component.