845-029-521-108

Heilind Number:EDA845-029-521-108
Manufacturer:EDAC
Manufacturer Number:845-029-521-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-029-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-029-521-108

Detailed Description

Upgrade your PCB connections with our high-performance Board To Board PCB Connector in a striking green hue. Designed for seamless integration, this connector boasts a single row configuration with 29 positions, ensuring efficient data transmission. Crafted with precision, the housing material is UL 94V-0 Diallyl Phthalate, guaranteeing durability and safety in operation. The contact material, Copper Alloy, offers optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. With a straight mount orientation and an impressive amperage rating of 3A, this connector is suitable for a wide range of applications. Operable in temperatures ranging from -40 to 105 °C, it is reliable even in harsh environments. Elevate your connectivity solutions with this essential component.