845-029-521-112

Heilind Number:EDA845-029-521-112
Manufacturer:EDAC
Manufacturer Number:845-029-521-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-029-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-029-521-112

Detailed Description

Enhance your circuit board connections with our meticulously designed Board To Board PCB Connector. Boasting 29 positions in a single row, this connector ensures seamless data transfer and power delivery within your electronic devices. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure mating. The straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various applications. Elevate your PCB connectivity with this green-colored connector, a standout choice for professionals seeking quality and efficiency in their projects.