845-029-521-403

Heilind Number:EDA845-029-521-403
Manufacturer:EDAC
Manufacturer Number:845-029-521-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-029-521-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-029-521-403

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration within electronic systems, this connector boasts 29 positions for optimal functionality. Its durable UL 94V-0 Diallyl Phthalate housing ensures reliability in any environment, while the Copper Alloy contacts guarantee secure and efficient data transmission. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise and stable connections. Suitable for a wide range of applications, it operates smoothly in temperatures ranging from -40 to 105°C. Upgrade your setup with this essential connector for seamless electronic communication.