845-029-521-404

Heilind Number:EDA845-029-521-404
Manufacturer:EDAC
Manufacturer Number:845-029-521-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-029-521-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-029-521-404

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board Connector. Designed for seamless integration, this connector features 29 positions in a single row, ensuring efficient data transfer. Crafted with precision, it boasts a durable housing material of UL 94V-0 Diallyl Phthalate, guaranteeing reliability in any operating environment. The copper alloy contact material offers superior conductivity, while the 3A amperage and -40 to 105°C operating temperature range provide optimal performance. With a pitch of .1" and row spacing of .2", this connector is perfect for high-density applications. Trust in our connector for a secure and seamless connection on your PCB.