845-029-521-407

Heilind Number:EDA845-029-521-407
Manufacturer:EDAC
Manufacturer Number:845-029-521-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-029-521-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-029-521-407

Detailed Description

Enhance your connectivity with this high-performance board-to-board PCB connector. Featuring 29 positions in a single row layout, it offers seamless transmission for your electronic devices. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliable operation even in challenging environments. With a contact material of Copper Alloy and a pitch of .1 inches, this connector guarantees efficient power delivery with minimal signal loss. Its straight mount orientation and compact design make it suitable for various PCB applications. Operating smoothly in a temperature range from -40 to 105 °C, it is ideal for both indoor and outdoor use. Upgrade your electronic connections with this versatile and durable connector.