845-029-521-408

Heilind Number:EDA845-029-521-408
Manufacturer:EDAC
Manufacturer Number:845-029-521-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-029-521-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-029-521-408

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Crafted with precision, it features 29 positions in a single row, ensuring seamless data transfer. The green housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a contact material of copper alloy, you can rely on its efficient conductivity. The .1-inch pitch and .2-inch row spacing facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for diverse industrial applications. Trust in this connector for stable and robust connections in your electronic projects.