845-029-521-412

Heilind Number:EDA845-029-521-412
Manufacturer:EDAC
Manufacturer Number:845-029-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-029-521-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-029-521-412

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless board-to-board integration. Featuring 29 positions in a single row configuration, it ensures efficient signal transfer in your electronic designs. The durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts guarantee reliable performance in tough industrial environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your connectivity solutions with this green connector, offering a compact and secure straight mount orientation. Trust in its quality and performance for your next project.