845-029-521-604

Heilind Number:EDA845-029-521-604
Manufacturer:EDAC
Manufacturer Number:845-029-521-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-029-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-029-521-604

Detailed Description

Enhance your PCB connection with our state-of-the-art Board To Board Card Edge Connector. Featuring a sleek design in a vibrant green hue, this connector is not only visually appealing but also engineered for optimal performance. With a precision pitch of .1 inches and a row spacing of .2 inches, it ensures seamless connectivity in your electronic setups. The 29 positions offer ample room for multiple connections, while the straight mount orientation allows for easy installation. Crafted with high-quality UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, this connector guarantees durability and reliability even in harsh operating conditions. With an amperage of 3A and an operating temperature range of -40 to 105°C, it is suitable for a wide range of applications. Elevate your PCB assembly with this essential component, where form meets function seamlessly.