845-029-521-607

Heilind Number:EDA845-029-521-607
Manufacturer:EDAC
Manufacturer Number:845-029-521-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-029-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-029-521-607

Detailed Description

Elevate your electronic connections with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector boasts 29 positions in a single row with a pitch of .1 inches, ensuring precise alignment and secure contact. Crafted with durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees reliable conductivity in any application. With a low amperage of 3A and an operating temperature range of -40 to 105°C, it's ideal for various industrial environments. Its straight mount orientation and compact design make it perfect for space-restricted PCB setups. Whether you're designing cutting-edge technology or upgrading existing systems, this connector promises efficiency and durability. Trust in its quality for seamless data transfer and power distribution.