845-029-521-608

Heilind Number:EDA845-029-521-608
Manufacturer:EDAC
Manufacturer Number:845-029-521-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-029-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-029-521-608

Detailed Description

Enhance your PCB connections with our state-of-the-art Board To Board PCB Connector. Designed for optimal performance, this straight-mount connector features 29 positions with a 0.1-inch pitch, ensuring seamless connectivity for your electronic components. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees both reliability and longevity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your setup with this high-quality connector and experience efficient and secure data transmission.