845-029-521-612

Heilind Number:EDA845-029-521-612
Manufacturer:EDAC
Manufacturer Number:845-029-521-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-029-521-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-029-521-612

Detailed Description

Enhance your PCB connectivity with this high-performing Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, it ensures both durability and safety. With a single row design and 29 positions, it offers ample space for seamless board-to-board connections. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing reliable conductivity. The .1" pitch and .2" row spacing make it easy to integrate into your setup. Designed for straight mount orientation, it facilitates hassle-free installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the realm of electronics. Elevate your connectivity solutions with this essential component.