845-029-523-102

Heilind Number:EDA845-029-523-102
Manufacturer:EDAC
Manufacturer Number:845-029-523-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-029-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-029-523-102

Detailed Description

Enhance your PCB connections with this high-quality Board To Board Card Edge Connector. Designed for optimal performance, it features 29 positions in a single row with a pitch of .1 inches, ensuring secure and reliable connectivity. The housing is made of UL 94V-0 Diallyl Phthalate, offering exceptional durability and safety. With copper alloy contacts and an amperage of 3A, it guarantees efficient power transmission. Its straight mount orientation and row spacing of .2 inches make it easy to integrate into your PCB layout. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Upgrade your setup with this essential component for seamless and efficient electronic connections.